PFERD 45016324 SBR 100 Sandpaper roll 50m x 100mm grit 240 1pc

MPN
45016324
Brand
PFERD
EAN-13
4007220587997
Order Code
05-9055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £119.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PFERD SBR 100 A 240 sandpaper roll features a grit size of 240 and measures 50 metres in length and 100 millimetres in width. It is ideal for precision grinding and surface preparation tasks. This durable sandpaper roll is commonly used in industrial and crafting applications.
Type Sandpaper roll
Grit Size 240
Length 50m
Width 100mm
Dim (L x W) 50 m x 100 mm

Reviews

Be the first to submit a review

Trustpilot