PFERD 45016232 SBR Sandpaper roll Ø176mm x 50m grit 320 Hand Grinding

MPN
45016232
Brand
PFERD
EAN-13
4007220587829
Order Code
05-9047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £58.65
10+ £56.59
50+ £56.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 31/10/2026

The PFERD SBR 50 A 320 Sandpaper roll, with a grit size of 320, measures 176 mm in diameter and 50 m in length. It serves as a versatile grinder accessory designed for fine grinding and smoothing applications. Ideal for use in various grinding equipment, this product is suited for professional and industrial settings.
Type Sandpaper roll
Grit Size 320
Length 50m
Width 50mm
(Ø) 176mm
Dim (Ø x L) 176 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot