PFERD 45016224 SBR 50 Sandpaper roll 240 grit 181mm x 50m 1pc

MPN
45016224
Brand
PFERD
EAN-13
4007220587812
Order Code
05-9046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £71.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PFERD 45016224 Sandpaper roll features a grit size of 240, suitable for fine sanding tasks. Measuring 181 mm by 50 m, it is designed for use with grinding and abrasive equipment to achieve smooth surfaces. Ideal for industrial and workshop settings, this product is part of PFERD's high-quality grinder accessories.
Type Sandpaper roll
Grit Size 240
Length 50m
Width 50mm
(Ø) 181mm
Dim (Ø x L) 181 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot