PFERD 45016212 SBR Sandpaper roll Grit 120 Ø202mm x 50m tear-off carton

MPN
45016212
Brand
PFERD
EAN-13
4007220587782
Order Code
05-9044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £58.65
10+ £56.59
50+ £56.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 293 availableBack-order availability date - 03/12/2026

The PFERD SBR 50 A 120 Sandpaper Roll is a high-quality grinding accessory designed for efficient surface preparation. With a grit size of 120, it measures 202 mm in diameter and 50 m in length, suitable for various industrial grinding tasks. Ideal for smoothing surfaces, it enhances the performance of grinding equipment.
Type Sandpaper roll
Grit Size 120
Length 50m
Width 50mm
(Ø) 202mm
Dim (Ø x L) 202 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot