PFERD 45016140 SBR Sandpaper roll 400 grit 174 mm x 50 m Hand Grinding

MPN
45016140
Brand
PFERD
EAN-13
4007220587737
Order Code
05-9041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £47.15
10+ £45.49
50+ £45.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD's SBR 40 A 400 sandpaper roll, grit size 400, measures 174 mm in diameter and 50 m in length. This grinding accessory is ideal for fine sanding and surface finishing applications. Typically used with grinding equipment, it offers efficient abrasive performance for both professional and industrial settings.
Type Sandpaper roll
Grit Size 400
Length 50m
Width 40mm
(Ø) 174mm
Dim (Ø x L) 174 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot