PFERD 45016018 SBR Sandpaper roll 180 grit 50 m x 25 mm 1 pc

MPN
45016018
Brand
PFERD
EAN-13
4007220587607
Order Code
05-9031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.65
10+ £33.97
50+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD SBR 25 A 180 sandpaper roll is a high-quality abrasive tool designed for grinding applications. Measuring 50 metres in length and 25 millimetres in width, it features a grit size of 180 for fine surface finishing. This sandpaper roll is typically used in workshops and industries for precision smoothing and polishing tasks.
Type Sandpaper roll
Grit Size 180
Length 50m
Width 25mm
Dim (L x W) 50 m x 25 mm

Reviews

Be the first to submit a review

Trustpilot