PFERD 45016006 Sandpaper roll grit 60 50m x 25mm for steels & metals

MPN
45016006
Brand
PFERD
EAN-13
4007220587553
Order Code
05-9027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/11/2026

PFERD's SBR 25 A 60 sandpaper roll features a grit size of 60, with dimensions of 50 metres in length and 25 millimetres in width. This product is ideal for use in grinding and polishing tasks, and it fits grinder accessories. As a reliable tool in grinding equipment, it is well-suited for industrial and professional use.
Type Sandpaper roll
Grit Size 60
Length 50m
Width 25mm
Dim (L x W) 50 m x 25 mm

Reviews

Be the first to submit a review

Trustpilot