PFERD 45015100 Sandpaper sheet 1000 grit 280x230mm 50pcs waterproof

MPN
45015100
Brand
PFERD
EAN-13
4007220588345
Order Code
05-9022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £45.33
10+ £43.74
50+ £43.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 45015100 sandpaper sheets come in a pack of 50, featuring a fine grit size of 1000, ideal for precision sanding tasks. Each sheet measures 280 mm by 230 mm, suitable for detailed surface finishing. This high-quality sandpaper is commonly used in automotive refinishing, metalwork, and fine woodworking applications.
Type Sandpaper sheet
Grit Size 1000
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot