PFERD 45015080 Sandpaper grit 800 280x230mm 50 sheets SiC design

MPN
45015080
Brand
PFERD
EAN-13
4007220588338
Order Code
05-9021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £43.10
10+ £41.59
50+ £41.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD sandpaper sheet, model 45015080, features a grit size of 800 and measures 280 mm by 230 mm. This pack includes 50 sheets, ideal for fine sanding and polishing applications. Commonly used in automotive, woodworking, and metalworking projects, it delivers high-quality surface finishes.
Type Sandpaper sheet
Grit Size 800
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot