PFERD 45013032 Sandpaper sheets 280x230mm 50pcs universal use

MPN
45013032
Brand
PFERD
EAN-13
4007220587492
Order Code
05-9015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £61.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 15/11/2026

The PFERD 45013032 Sandpaper sheet by PFERD is sized at 280 mm by 230 mm and comes in a pack of 50 pieces. It is typically used as a grinder accessory for various grinding applications. This sandpaper is ideal for surface finishing and material removal in both industrial and personal settings.
Type Sandpaper sheet
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot