PFERD 45013024 BG BR Sandpaper 240 grit 230x280mm 50 pcs versatile use

MPN
45013024
Brand
PFERD
EAN-13
4007220587478
Order Code
05-9014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £61.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 03/12/2026

The PFERD 45013024 sandpaper is a high-quality grinding accessory with a grit size of 240, designed to provide reliable and efficient surface finishing. With dimensions of 280 mm by 230 mm, it is ideal for various grinding tasks in workshops or industrial settings. This package contains 50 pieces, making it suitable for consistent use in applications requiring precision and durability.
Type Sandpaper
Grit Size 240
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot