PFERD 45013022 Sandpaper sheets 220 grit fabric 50 pcs 280x230 mm brown

MPN
45013022
Brand
PFERD
EAN-13
4007220587461
Order Code
05-9013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £61.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 15/11/2026

Manufactured by PFERD, the 45013022 Sandpaper sheet features a grit size of 220 and dimensions of 280 mm by 230 mm. This pack contains 50 sheets, ideal for fine sanding tasks and surface preparation. Commonly used in grinding and finishing applications, these sheets are perfect for both professional and DIY projects.
Type Sandpaper sheet
Grit Size 220
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot