PFERD 45005608 Sandpaper belt 80 grit 2000x50mm 10 pcs for universal use

MPN
45005608
Brand
PFERD
EAN-13
4007220585795
Order Code
05-8986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £36.55
10+ £35.26
50+ £35.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/10/2026

The PFERD sandpaper belt measures 2000 mm by 50 mm and comes with a grit size of 80. This durable belt is suitable for various grinding applications in both industrial and DIY settings. Ideal for sanding and smoothing surfaces, it is sold in packs of 10.
Type Sanding belt
Grit Size 80
Width 50mm
Length 2m
Dim (L x W) 2000 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot