PFERD 45005606 Sandpaper belt grit size 60 2000x50mm 10 pcs universal use

MPN
45005606
Brand
PFERD
EAN-13
4007220585788
Order Code
05-8985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £36.08
50+ £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 02/11/2026

The PFERD 45005606 Sandpaper belt features a grit size of 60 and measures 2000 mm x 50 mm. Manufactured for durable and efficient grinding, it serves as a reliable accessory for grinders. Ideal for smoothing and polishing surfaces, this product is typically used in metalworking and woodworking applications.
Type Sanding belt
Grit Size 60
Width 50mm
Length 2m
Dim (L x W) 2000 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot