PFERD 45005558 Sandpaper belt grit 80 1000x50mm 10 pack universal use

MPN
45005558
Brand
PFERD
EAN-13
4007220621066
Order Code
05-8982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

The PFERD 45005558 Sandpaper belt set includes ten pieces, each measuring 1000 mm in length and 50 mm in width, with a grit size of 80. It is designed for efficient grinding and finishing tasks, providing excellent surface quality and material removal. Ideal for use with grinders in metalworking and woodworking applications.
Type Sanding belt
Grit Size 80
Width 50mm
Length 1m
Dim (L x W) 1000 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot