PFERD 45002624 Sandpaper belt 40 grit 457x13 mm 100 pcs for belt grinders

MPN
45002624
Brand
PFERD
EAN-13
4007220620267
Order Code
05-8972
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £98.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 11/06/2026

PFERD Sandpaper Belt, model 45002624, features a grit size of 40 and measures 457 mm x 13 mm. This product is ideal for use as a grinding accessory in various grinder equipment applications. Sold in packs of 100 pieces, it is suitable for heavy-duty material removal tasks.
Type Sandpaper belt
Grit Size 40
Width 13mm
Length 457mm
Dim (L x W) 457 mm x 13 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot