PFERD 45002532 Sandpaper belt grit 320 520x12 mm 100 pcs universal use

MPN
45002532
Brand
PFERD
EAN-13
4007220664346
Order Code
05-8969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £91.99 £78.19
10+ £75.85
50+ £75.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/10/2026

The PFERD BA 12/520 T A 320 sandpaper belt has a grit size of 320 and measures 520 mm x 12 mm. This set contains 100 pieces, suitable for grinding and polishing applications. Commonly used as grinder accessories, these belts are ideal for fine surface finishing tasks.
Type Sanding belt
Grit Size 320
Width 12mm
Length 520mm
Dim (L x W) 520 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot