PFERD 44782512 slat Grinding wheel 125mm 2 pcs universal coarse-fine use

MPN
44782512
Brand
PFERD
EAN-13
4007220752449
Order Code
05-8942
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.35 £27.50
10+ £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 147 availableBack-order availability date - 09/10/2026

The PFERD 44782512 slat grinding wheel, designed for angle grinders, has a diameter of 125 mm and is supplied in a pack of two. It is a versatile grinder attachment suitable for grinding, smoothing, and finishing various metal surfaces. This product is ideal for use in metalworking and fabrication workshops.
Type Grinding bit
Diameter 125mm
Grit Size 120
Thread Size M14
Width 20mm

Reviews

Be the first to submit a review

Trustpilot