PFERD 44782504 slat Grinding wheel 125mm 2pcs for angle grinders

MPN
44782504
Brand
PFERD
EAN-13
4007220752418
Order Code
05-8940
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 338 availableBack-order availability date - 09/10/2026

The PFERD 44782504 slat grinding wheel, made by PFERD, has a diameter of 125 mm and comes in a pack of two. This grinder attachment is ideal for use with angle grinders and is designed for efficient material removal and surface finishing. It is commonly used in metalworking and fabrication tasks.
Type Grinding bit
Diameter 125mm
Grit Size 40
Thread Size M14
Width 20mm

Reviews

Be the first to submit a review

Trustpilot