PFERD 44781508 slat Grinding wheel 115mm 2 pcs universal coarse/fine use

MPN
44781508
Brand
PFERD
EAN-13
4007220752395
Order Code
05-8938
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
10+ £27.03
50+ £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 97 availableBack-order availability date - 09/10/2026

The PFERD 44781508 Slat grinding wheel is designed for angle grinders with a diameter of 115 mm and comes in a pack of 2 pieces. As a grinder attachment, it is ideal for precision grinding and surface finishing tasks. This tool is commonly used in metalworking and construction for smoothing and polishing surfaces.
Type Abrasive wheel
Diameter 115mm
Bore Size N/A
Quantity 2
Grit 80
Thread Size M14
Width 20mm

Reviews

Be the first to submit a review

Trustpilot