PFERD 44698513 POLINOX grinding pin fleece-ground Ø50x30mm shaft Ø6mm A80

MPN
44698513
Brand
PFERD
EAN-13
2050011887426
Order Code
17-1929
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 60mm 80mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.30 £13.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD 44698513 is a superior-grade grinding pin known as the POLINOX fleece-ground variant, measuring 50 mm in diameter and 30 mm in height, with a shaft diameter of 6 mm and an A80 grit rating. This grinder attachment, part of PFERD TOOLS' range of abrasive products, is specifically engineered for precision surface finishing and deburring applications across a variety of materials, including metals and plastics. The POLINOX grinding pin is particularly adept in aerospace, automotive, and tool-making industries, where it is utilised for achieving smooth, controlled finishes on complex geometries and intricate part surfaces. Its fleece composition offers flexibility and durability, ensuring uniform material removal and extended tool life in demanding environments.
Type Grinding bit
Content 1
Diameter 50mm
Grit Size 80
Material Fleece
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot