PFERD 44698005 SET PVL 125 A Flap Disc 125mm for Grinding various metals

MPN
44698005
Brand
PFERD
EAN-13
4007220231319
Order Code
05-8930
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
10+ £31.99
50+ £31.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 44698005 SET PVL 125 A is a flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This versatile tool is suitable for use on various materials, including aluminium, cobalt base alloy, nickel base alloy, and stainless steel. It is ideal for applications involving deburring, surface blending, and edge grinding in industrial and crafts settings.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot