PFERD 44697118 Polinox Sandpaper sheet grit 180 224x154mm 10 pcs

MPN
44697118
Brand
PFERD
EAN-13
4007220294635
Order Code
05-8923
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    100 180 280
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD Polinox Pvsk 44697118 is a high-quality sandpaper sheet with a grit size of 180, suitable for precise sanding tasks. With dimensions of 224 mm by 154 mm, this grinding accessory is ideal for smoothing and finishing surfaces. Sold in a pack of 10, it is perfect for both professional and DIY applications.
Type Sandpaper sheet
Grit Size 180
Length 224mm
Width 154mm
Dim (L x W) 224 mm x 154 mm

Reviews

Be the first to submit a review

Trustpilot