PFERD 44695113 Pvz flap Disc 125mm 22.23mm bore aggressive loops 5 pcs

MPN
44695113
Brand
PFERD
EAN-13
4007220106389
Order Code
05-8921
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £78.84 £67.01
10+ £65.00
50+ £64.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 429 availableBack-order availability date - 04/10/2026

The PFERD 44695113 flap disc has a 125 mm diameter and a 22.23 mm bore diameter, and is supplied in a pack of 5 pieces. It is designed for aggressive grinding and surface finishing applications. Typically used on metals, it offers efficient material removal and durability in industrial settings.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 240
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot