PFERD 44694213 Polivlies Fan Plate 125mm 5pcs Universal Grinding Use

MPN
44694213
Brand
PFERD
EAN-13
4007220119914
Order Code
05-8918
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £55.26 £46.97
10+ £45.32
50+ £45.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 44694213 Polivlies-Fans-Plate is a grinder attachment with a 125 mm diameter, designed for precise surface finishing. Manufactured by PFERD, it is ideal for grinding and polishing tasks, ensuring optimal results. This product typically suits applications in metalworking and automotive sectors, improving the efficiency of surface preparation.
Type Flap wheel
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 240
Width 18mm

Reviews

Be the first to submit a review

Trustpilot