PFERD 44694203 POLIVLIES fans plate 115 mm 5 pcs for universal Grinding

MPN
44694203
Brand
PFERD
EAN-13
4007220119853
Order Code
05-8915
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £48.88 £41.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 09/10/2026

PFERD's 44694203 POLIVLIES-FANS-PLATE is a grinder attachment with a diameter of 115 mm and comes in a pack of five. It features a high-quality abrasive suitable for fine finish work, ideal for surface conditioning and blending. This tool is typically used in metalworking applications to achieve smooth and even surfaces.
Type Flap wheel
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 240
Width 18mm

Reviews

Be the first to submit a review

Trustpilot