PFERD 44656080 POLINOX fleece Grinding point Ø 60x50 mm 10 pcs.

MPN
44656080
Brand
PFERD
EAN-13
4007220157138
Order Code
05-8889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £113.56 £96.53
10+ £93.63
50+ £93.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD POLINOX fleece grinding point is a high-quality grinder attachment designed for efficient surface finishing, featuring a 60 x 50 mm diameter. Manufactured by PFERD, this product comes in a pack of 10 pieces, ideal for polishing, deburring, and blending tasks. It is especially useful in metalworking and maintenance applications where precise surface treatment is required.
Type Grinding bit
Diameter 60mm
Grit Size 100
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot