PFERD 44654280 POLINOX fleece Grinding point Ø40x20mm 10pcs lamellae

MPN
44654280
Brand
PFERD
EAN-13
4007220157084
Order Code
05-8883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £61.60 £57.51
10+ £55.78
50+ £55.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 44654280 POLINOX fleece grinding point is a high-quality grinder attachment designed for precision work with a diameter of 40 mm. It is ideal for surface finishing and fine grinding tasks, providing excellent adaptation to contours. This package contains 10 pieces, making it suitable for various industrial or craftsman applications.
Type Grinding bit
Diameter 40mm
Grit Size 280
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot