PFERD 44498003 fan head Grinding-set for versatile metal processing

MPN
44498003
Brand
PFERD
EAN-13
4007220232439
Order Code
05-8849
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.56
10+ £8.96
50+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD 44498003 Fan Head Grinding-Set consists of flap wheel attachments with a diameter of 40 mm, suitable for various grinding tasks. Manufactured by PFERD, this grinding accessory is designed for precision and efficiency on different materials. It is typically used in metalworking and surface finishing applications.
Type Flap wheel set
Diameter 40mm
Length 20mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot