PFERD 44409066 Corundum flap Disc 30mm 10 pcs for universal Grinding

Order Code:

05-8842

Brand: PFERD MPN: 44409066 EAN-13: 4007220154687
Qty Unit Price (Inc VAT)
1+ £34.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
323 available to back orderBack-order availability date - 16/05/2026

The PFERD Corundum flap, model 44409066, is a grinding accessory specifically designed for enhancing surface finish. It features a 30 mm diameter, making it suitable for precision tasks and modifications. This grinding bit is commonly used in metalworking applications to polish and smooth surfaces.
Type Grinding bit
Diameter 30mm
Grit 60
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot