PFERD 44384020 felt Disc pen for small-to-mid component Polishing 5 pcs

MPN
44384020
Brand
PFERD
EAN-13
4007220936184
Order Code
05-8832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 04/10/2026

Manufactured by PFERD, this product is a set of five felt disc pens with a 40 mm diameter, ideal for detailed polishing tasks. As a buffering flap wheel, it serves as an attachment for grinders, enhancing surface finish quality. It is commonly used in applications requiring precision and fine surface treatment.
Type Buffering flap wheel
Diameter 40mm
Length 20mm
Shank Diameter 6mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot