PFERD 44367320 FK SC Polishing Disc 150mm Dia 20mm Bore 1pc

MPN
44367320
Brand
PFERD
EAN-13
4007220297636
Order Code
05-8829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.26
10+ £34.99
50+ £34.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD polishing disc, model 44367320, features a 150 mm diameter and a 20 mm bore diameter. This high-quality disc is ideal for precise surface polishing in various industrial applications. It ensures superior finishing results, making it suitable for professionals seeking optimal surface care.
Type Polishing disc
Bore Ø 20mm
Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot