PFERD 44140813 Polishing pen 8mm 10pcs for small concave contours

MPN
44140813
Brand
PFERD
EAN-13
4007220295281
Order Code
05-8803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £25.77
10+ £24.55
50+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 126 availableBack-order availability date - 09/10/2026

The PFERD 44140813 polishing pen features a diameter of 8 mm and is supplied in packs of 10 pieces. It is a buffering bit designed for attachment to grinders, enhancing precision in polishing tasks. Ideal for fine polishing applications, it is frequently used in metalworking and surface finishing projects.
Type Buffering bit
Diameter 8mm
Length 12mm
Shank Diameter 3mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot