PFERD 44140810 Polishing pen 8 mm dia 10 pcs for various alloys and steels

MPN
44140810
Brand
PFERD
EAN-13
4007220295250
Order Code
05-8801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
50+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 452 availableBack-order availability date - 09/10/2026

The PFERD 44140810 polishing pen is a grinder attachment with a diameter of 8 mm, ideal for precise polishing tasks. Manufactured by PFERD, this set includes ten pieces designed for detailed work on metal surfaces. It is commonly used for buffering and finishing applications in various industrial settings.
Type Buffering bit
Diameter 8mm
Length 10mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot