PFERD 44140610 Polishing pen 6mm 10pcs ideal for hard metals and alloys

MPN
44140610
Brand
PFERD
EAN-13
4007220295243
Order Code
05-8800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
50+ £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by PFERD, the polishing pen set includes ten pieces with a diameter of 6 mm. This grinder attachment, known as FK ZYA 0610/3 M, is ideal for precision buffering and polishing tasks. It is typically used for fine surface finishing and detail work in metal and woodworking applications.
Type Buffering bit
Diameter 6mm
Length 10mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot