PFERD 44101691 Polishing pen 10mm 10pcs for contour machining and Polishing

MPN
44101691
Brand
PFERD
EAN-13
4007220153796
Order Code
05-8795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
10+ £25.38
50+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 268 availableBack-order availability date - 09/10/2026

The PFERD polishing pen, model 44101691, features a 10 mm diameter and comes in a pack of 10. These buffer bits are ideal grinder attachments for achieving a fine polish on various materials. Commonly used for precision polishing tasks in workshops and industrial settings.
Type Buffering bit
Diameter 10mm
Length 18mm
Shank Diameter 6mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot