PFERD 44101671 Polishing pen set 10mm 10pcs for diverse metal Polishing

MPN
44101671
Brand
PFERD
EAN-13
4007220153772
Order Code
05-8794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
10+ £27.03
50+ £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD's polishing pen, model 44101671, has a diameter of 10 mm and comes in a pack of 10. This grinder attachment is ideal for precise polishing tasks and surface finishing. Common applications include smoothing and buffing in detailed or hard-to-reach areas.
Type Buffering bit
Diameter 10mm
Length 15mm
Shank Diameter 6mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot