PFERD 44100412 Polishing pen set 4mm ZYA for metals & alloys pack of 10

MPN
44100412
Brand
PFERD
EAN-13
4007220035764
Order Code
05-8793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 44100412 polishing pen has a diameter of 4 mm and comes in a pack of 10 pieces. This buffering bit is a grinder attachment designed to enhance surface finishing and polishing tasks. It is typically used for precision work in metalworking and other detailed applications.
Type Buffering bit
Diameter 4mm
Length 12mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot