PFERD 43704002 Brush 10 pcs for deburring cleaning rust removal

MPN
43704002
Brand
PFERD
EAN-13
4007220532287
Order Code
05-8780
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £47.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 04/11/2026

The PFERD Brush 43704002 is a machine tool wire brush featuring round wire brushes made of INOX with a 0.35 mm diameter. It is designed for efficient surface cleaning, deburring, and rust removal on metal surfaces. These brushes are suitable for stainless steel and other metalworking applications.
Type Brush
Material Stainless steel
Diameter 15mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot