PFERD 43702003 POS Round Brush 76mm steel 0.50mm 10 pcs rust removal

MPN
43702003
Brand
PFERD
EAN-13
4007220894569
Order Code
05-8776
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £75.61
10+ £73.34
50+ £73.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

The PFERD POS round brush features a 76 mm diameter and 6 mm shank, crafted with 0.50 mm steel wire for robust cleaning tasks. This machine tool wire brush is ideal for removing rust, paint, and surface coatings in industrial applications. The pack contains 10 brushes, making it suitable for frequent or prolonged use.
Type Circular
Material Steel wire
Diameter 76mm
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot