PFERD 43701209 Round Brush 150x25mm steel Wire Ø0.30mm uncoated

MPN
43701209
Brand
PFERD
EAN-13
4007220956304
Order Code
05-8771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD POS round brush is an uncoated machine tool wire brush with a diameter of 150 mm by 25 mm and features a variable bore. It is made of steel wire with a thickness of 0.30 mm, ideal for sanding applications. This round wire brush is commonly used for surface finishing and cleaning in various industrial settings.
Type Circular
Material Steel wire
Diameter 150mm
Thread Size 50mm
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot