PFERD 43317003 Cone Brush Ø125x15mm M14 stainless steel angle grinder

MPN
43317003
Brand
PFERD
EAN-13
4007220531174
Order Code
05-8700
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £32.35
10+ £31.21
50+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD's cone brush popper KBG Ø 125 x 15 mm M14 is designed for use with angle grinders and features stainless steel wire of Ø 0.35 mm. This machine tool wire brush is ideal for cleaning or surface finishing tasks and offers durability for demanding applications. Typical uses include removing rust, paint, and contamination from metal surfaces.
Type Cone
Material Stainless steel
Diameter 125mm
Thread Size M14
Uses Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

Reviews

Be the first to submit a review

Trustpilot