PFERD 43316023 KBU Cone Brush 115x10mm M14 stainless steel for angle grinder

MPN
43316023
Brand
PFERD
EAN-13
4007220806784
Order Code
05-8698
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The PFERD Cone Brush features a stainless steel wire diameter of 0.35 mm and is designed for use with angle grinders. With a size of Ø 115 x 10 mm and an M14 thread, it is ideal for cleaning welds and removing rust. This tool is suitable for round wire brush applications and offers durability and performance.
Type Cone
Material Stainless steel
Diameter 115mm
Thread Size M14
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot