PFERD 43315003 Cone Brush 115x15 mm M14 stainless steel for angle grinder

MPN
43315003
Brand
PFERD
EAN-13
4007220220825
Order Code
05-8694
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £25.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

The PFERD cone brush is specifically designed for use with angle grinders and features stainless steel wire with a diameter of 0.35 mm. With a cable diameter of 115 x 15 mm and an M14 thread, it is ideal for precise cleaning and surface preparation in hard-to-reach areas. This wire brush is commonly used in metalworking to remove rust, paint, and other surface contaminants.
Type Cone
Material Stainless steel
Diameter 115mm
Thread Size M14
Uses Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

Reviews

Be the first to submit a review

Trustpilot