PFERD 43303051 COMBITWIST Round Brush Ø125x12mm M14 steel Wire 0.50

MPN
43303051
Brand
PFERD
EAN-13
4007220806821
Order Code
05-8678
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 31/07/2026

The PFERD COMBITWIST round brush is designed for use with angle grinders and features a 125 mm diameter and M14 thread. It is made from 0.50 mm steel wire, making it suitable for heavy-duty cleaning and surface preparation applications. This machine tool wire brush is ideal for removing rust, paint, and corrosion from metal surfaces.
Type Circular
Material Steel wire
Diameter 125mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot