PFERD 43298007 Brush: flexible deburr clean paint & rust removal

MPN
43298007
Brand
PFERD
EAN-13
4007220056202
Order Code
05-8663
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

PFERD's brush, model 43298007, is a round wire brush designed for use with machine tools. It features 0.35 mm steel wires, making it suitable for deburring and surface cleaning applications. The brush is ideal for preparing metallic surfaces for further treatment or finishing.
Type Brush
Material Steel
Diameter 10mm
Shank Diameter 6mm
Uses Deburr; Clean, Strip; Rust removal; Parting; Remove oxide layers; weld machining; fillet seam processing; root seam processing

Reviews

Be the first to submit a review

Trustpilot