PFERD 43298006 Brush for rust removal deburring and cleaning tasks

MPN
43298006
Brand
PFERD
EAN-13
4007220056196
Order Code
05-8662
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 04/11/2026

PFERD manufactures the 43298006 machine tool wire brush, featuring silicon carbide bristles with a grit size of 180 and a diameter of 0.90. This round wire brush is designed for precision cleaning and surface preparation tasks, commonly used in industrial and mechanical settings. It is an ideal tool for removing rust, paint, and scale from various surfaces.
Type Brush
Material Plastic
Diameter 20mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Reviews

Be the first to submit a review

Trustpilot