PFERD 43298005 Brush deburring/cleaning fits drill/flexible shaft.

MPN
43298005
Brand
PFERD
EAN-13
4007220045312
Order Code
05-8661
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.62
10+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/11/2026

The PFERD Brush 43298005 is a high-quality machine tool wire brush designed for precision cleaning and surface finishing tasks. Featuring round wire bristles, it is ideal for removing rust, paint, or other coatings from metal surfaces in industrial settings. This durable brush is particularly suitable for use with stainless steel (INOX) materials.
Type Brush
Material Stainless steel
Diameter 20mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot