PFERD 43298004 Brush: deburring rust removal 300W+ drive recommendation

MPN
43298004
Brand
PFERD
EAN-13
4007220045220
Order Code
05-8660
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £4.84
10+ £4.57
50+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD's Brush 43298004 is a machine tool wire brush known for its durability and precision. It features round wire bristles, ideal for deburring, cleaning, and surface finishing tasks. The brush is commonly used in metalworking industries for its efficiency in maintaining workpiece integrity.
Type Brush
Material Steel
Diameter 20mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot