PFERD 43298003 Brush for deburring cleaning and rust removal

MPN
43298003
Brand
PFERD
EAN-13
4007220036679
Order Code
05-8659
Country of Origin
USA

Discontinued


PFERD's Brush 43298003 is a round machine tool wire brush known for its durable construction and efficient performance. Featuring silicon carbide abrasive material with a 180 grit size and a 0.90 mm wire diameter, it is ideal for surface finishing and deburring tasks. Typically used in professional settings, this brush provides efficient cleaning and surface preparation on various materials.
Type Brush
Material Plastic
Diameter 15mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Trustpilot